Bailey Electric & Electronics bv Ecoplus LED Tube 2000 lm 18 W LED Tube Light, G13 Cap, 4.75 ft (1449 mm)
- RS Stock No.:
- 296-789
- Mfr. Part No.:
- 146346
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€24.17
(exc. VAT)
€29.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €24.17 |
*price indicative
- RS Stock No.:
- 296-789
- Mfr. Part No.:
- 146346
- Manufacturer:
- Bailey Electric & Electronics bv
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
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Tube Light | |
| Length Imperial | 4.75ft | |
| Length Metric | 1449mm | |
| Power | 18W | |
| Fluorescent Equivalent Wattage | 36W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 2000lm | |
| Lifespan | 30000h | |
| Lamp Designation | T8 | |
| Colour Temperature | 4000k | |
| Colour | White | |
| Colour Rendering Index CRI | 89% | |
| Voltage | 240 V | |
| Standards/Approvals | No | |
| Series | Ecoplus LED Tube | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Tube Light | ||
Length Imperial 4.75ft | ||
Length Metric 1449mm | ||
Power 18W | ||
Fluorescent Equivalent Wattage 36W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 2000lm | ||
Lifespan 30000h | ||
Lamp Designation T8 | ||
Colour Temperature 4000k | ||
Colour White | ||
Colour Rendering Index CRI 89% | ||
Voltage 240 V | ||
Standards/Approvals No | ||
Series Ecoplus LED Tube | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Ecoplus T8 tube with a G13 fitting features a motion sensor. It lights up to 100% after detection and switches off after 90 seconds without detection. Disconnecting the magnetic ballast is optional. The 5.8GHz microwave sensor has a maximum detection range of 5m. The distance between two tubes should be at least 1.5m. Replace the fluorescent starter with the LED starter provided. Operating temperature range: -20°C to +40°C.
Nominal voltage 220 to 240 V
Nominal current 91 mA
Power factor 0.9
Related links
- Bailey Electric & Electronics bv Ecoplus LED Tube 2600 lm 20 W LED Tube Light 4.75 ft (1449 mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 3000 lm 20 W LED Tube Light 4.75 ft (1449 mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2640 lm 24 W LED Tube Light 4.92 ft (1500 mm)
- LEDVANCE 40580 2800 lm 18 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 2880 lm 18 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 4000 lm 26 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE LED TUBE T5 HF P 5050 lm 36 W LED Tube Light 4.75 ft (1449 mm)