Bailey Electric & Electronics bv Ecoplus LED Tube 2640 lm 24 W LED Tube Light, G13 Cap, 4.92 ft (1500 mm)

Subtotal (1 unit)*

€27.92

(exc. VAT)

€34.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.92

*price indicative

RS Stock No.:
296-791
Mfr. Part No.:
146347
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Tube Light

Length Imperial

4.92ft

Length Metric

1500mm

Power

24W

Lamp Base/Socket

G13

Fluorescent Equivalent Wattage

58W

Luminous Flux

2640lm

Colour Temperature

4000k

Lifespan

30000h

Colour Rendering Index CRI

89%

Colour

White

Lamp Designation

T8

Voltage

240 V

Standards/Approvals

No

Series

Ecoplus LED Tube

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Ecoplus T8 tube with a G13 fitting and motion sensor lights up to 100% after detection and switches off after 90 seconds without detection. Disconnecting magnetic ballast is optional. The 5.8GHz microwave sensor has a 5m detection range, and tubes should be at least 1.5m apart. Replace the fluorescent starter with the supplied LED starter. Operating temperature range: -20°C to +40°C.

Nominal voltage 220 to 240 V

Nominal current 121 mA

Power factor 0.9

Related links