Better World

Bailey Electric & Electronics bv Ecoplus LED Tube 2400 lm 16 W LED Tube Light, G5 Cap, 3.77 ft (1149 mm)

Subtotal (1 unit)*

€19.13

(exc. VAT)

€23.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.13

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
296-847
Mfr. Part No.:
146054
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Tube Light

Length Imperial

3.77ft

Length Metric

1149mm

Power

16W

Fluorescent Equivalent Wattage

28W

Lamp Base/Socket

G5

Luminous Flux

2400lm

Colour Temperature

4000k

Colour

White

Lamp Designation

T5

Colour Rendering Index CRI

89%

Lifespan

40000h

Voltage

240 V

Standards/Approvals

No

Better World Product

Yes

Series

Ecoplus LED Tube

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Ecoplus T5 AC LED tube provides a quick and easy upgrade to LED for existing fixtures by operating directly on mains voltage. It requires direct connection to the mains and is not compatible with conventional or electronic control gear. It is not suitable for emergency lighting, with an ambient temperature range of -20°C to +45°C.

Nominal voltage 100 to 240 V

Nominal current 137 mA

Power factor 0.9

Related links