Bailey Electric & Electronics bv 58 W LED Tube, 150 cm
- RS Stock No.:
- 559-251
- Mfr. Part No.:
- 145099
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€48.77
(exc. VAT)
€59.99
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.77 |
*price indicative
- RS Stock No.:
- 559-251
- Mfr. Part No.:
- 145099
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Tube | |
| Length Imperial | 150cm | |
| Power | 58W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Tube | ||
Length Imperial 150cm | ||
Power 58W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL