- RS Stock No.:
- 123-5895
- Mfr. Part No.:
- 4052899961319
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 123-5895
- Mfr. Part No.:
- 4052899961319
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ledvance LEDinestra Advanced LED Tube
Ledvance LEDinestra advanced dimmable Tubular LED lamp provides a perfect replacement to tubular incandescent lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The Tubular LED lamp offers a long lifetime of up to 20000 hours, while providing premium uniformed light.
Features and Benefits
Lifetime of up to 20000 hours
Low energy consumption
Premium uniformed light quality
LED alternative for conventional lamps
Instant 100% light, no warm-up time
Dimmable
Low energy consumption
Premium uniformed light quality
LED alternative for conventional lamps
Instant 100% light, no warm-up time
Dimmable
Typical Applications
Garage parking
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries
FAQ's
Why use LED lights?
LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions. As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs dont have any flickering issues that can happen with fluorescent. Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.
What are ballast compatible LED Tubes?
A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.
Do Ballast compatible tubes work with all ballasts?
No, they work with most electronic ballasts.
Specifications
Attribute | Value |
---|---|
Length Metric | 1000mm |
Wattage | 16.5 W |
Lamp Size | T28.5 |
Lamp Base | S14s |
Luminosity | 1055 lm |
Colour Rendering | 80% |
Colour Reference | 827 |
Colour Temperature | 2700K |
Colour Tone | Warm White |
Voltage Rating | 230 V |
Life Hours | 20000h |
EU Energy Efficiency Rating | A |
Series | LEDinestra Advanced |
- RS Stock No.:
- 123-5895
- Mfr. Part No.:
- 4052899961319
- Manufacturer:
- LEDVANCE