Osram ST8V-EM 19.1 W 1800 lm T8 LED Tube Light, Warm White 3000K 830, G13 Cap, 240 V

  • RS Stock No. 146-8067
  • Mfr. Part No. 4058075024731
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

LED alternative to classic T8 fluorescent lamps in CCG luminaires
Integrated ECG with high power factor
Uniform illumination
Lifetime: up to 30,000 h
Wide beam angle: 220°
Mercury-free and RoHS compliant
Luminous efficacy: up to 105 lm/W
Tube made of glass
Quick, simple and safe replacement without rewiring
Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures

Specifications
Attribute Value
Length Metric 1513mm
Wattage 19.1 W
Lamp Size T8
Lamp Base G13
Colour Rendering >80
Colour Reference 830
Colour Temperature 3000K
Colour Tone Warm White
Voltage Rating 240 V
Luminosity 1800 lm
Life Hours 30000h
Series ST8V-EM
EU Energy Efficiency Rating A+
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
14.86
(exc. VAT)
18.28
(inc. VAT)
units
Per unit
1 +
€14.86
Related Products
The LED 021/022 Varioline is a powerful and ...
Description:
The LED 021/022 Varioline is a powerful and compact LED lamp for use in enclosures Its LED tube emits more than 1,000/1,700 Lm at only 11 W/16 W power consumption, thereby illuminating even very large enclosures in their full depth ...
ToLEDo T8 V3 LED tubes are replacements for ...
Description:
ToLEDo T8 V3 LED tubes are replacements for traditional T8 fluorescent types The lamp construction allows a 320 degree light distribution. Low energy consumption and a long service life equates to low energy and maintenance costs for these types of ...
T8 LED tube made of glass with G13 ...
Description:
T8 LED tube made of glass with G13 base Mercury-free and RoHS compliant Type of protection: IP20Lifetime: up to 60,000 h Suitable for operation with conventional control gear or line voltage Compatible with many common conventional and electronic control gears ...
60,000 hours average rated lifetime (L70 F50)Last 3 ...
Description:
60,000 hours average rated lifetime (L70 F50)Last 3 times longer than 80W 1449mm fluorescent tri-phosphor T5 lampHigh switching cycles – 200,000XHigh lumen efficacy -151lm/WOmni-directional light distribution and wide beam angle Minimum and maximum operating temperature: -20°C to 50°CGlass construction and ...