LED T8 Tube Value 0.6m-7.6W-840-EM

  • RS Stock No. 190-1884
  • Mfr. Part No. 4058075024632
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LED Tube Lights, ST8V-EM 7.6W, 4000K, 600mm

Osram economic LED tubes for electromagnetic control gears. These LED lights offer general illumination within ambient temperatures from –20 to +45 °C. These LED tubes have a cool white lamp colour and a lifespan of 30,000 hours so no need to worry about replacements.

More businesses are turning to LED as LED tubes offer better energy efficiency, savings and a longer life over fluorescent tubes without compromising on light quality. LED tubes have no flicker, glare or warm-up time which traditional fluorescent tubes have and are more durable. They also contain no mercury making them more environmental friendly than fluorescent lighting.

Features and Benefits:

Quick, simple and safe replacement without rewiring
Energy savings of up to 65% (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology – no warm up time
Very high resistance to switching loads
Also suitable for operation at low temperatures
LED alternative to classic T8 fluorescent lamps in CCG luminaries
Uniform illumination
Lifetime: up to 30,000 h
Mercury-free - better for the environment and more eco-friendly
Tube made from glass – no bending
Luminous efficacy: up to 105 lm/W
Non-Dimmable
IP20 rated
Energy efficiency class: A+
Base G13

Typical Applications

LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use LED tube lights are:
Corridors
Stairways
Parking garages
Cooling and storage rooms
Domestic applications
Industry
Warehouses
Supermarkets and department stores

FAQ’s

How much power do LED’s use?
On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light

How long do LED’s last for?
So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.

How can LED’s save you money?
It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.

Specifications
Attribute Value
Length Metric 602mm
Wattage 7.6 W
Lamp Size T8
Lamp Base G13
Colour Rendering >80
Colour Reference 840
Colour Temperature 4000K
Colour Tone Cool White
Voltage Rating 220 → 240 V
Luminosity 800 lm
Life Hours 30000h
EU Energy Efficiency Rating A+
Series ST8V-EM
394 In stock for delivery within 2 working days
Unit of sale: Each
7.50
(exc. VAT)
9.22
(inc. VAT)
units
Per unit
1 +
€7.50
Related Products
The Ledvance SubstiTUBE ST8V-HF series are real G13 ...
Description:
The Ledvance SubstiTUBE ST8V-HF series are real G13 8W 17W and 20 W LED retrofit replacements for traditional T8 fluorescent tubes in CCG luminaires Providing energy savings of up to 60% and a lamp lifetime of up to 30000 hours. ...
Energy efficient and affordable LED T8 solution to ...
Description:
Energy efficient and affordable LED T8 solution to replace conventional fluorescent T8 lamps Omnidirectional 320° uniform light distribution thanks to glass tube construction design, same as traditional fluorescent T8 tubes High lumen package – 2000 lm High lumen efficacy - ...
•T8 LED tube with G13 base•Mercury-free and RoHS ...
Description:
•T8 LED tube with G13 base•Mercury-free and RoHS compliant•Luminous efficacy: up to 105 lm/W•Type of protection: IP20•Extremely break resistant thanks to cover made of polycarbonate•High colour homogeneity•Energy savings of up to 68 % compared to conventional 1,500 mm T8 ...
•Quick, simple and safe replacement without rewiring•Energy savings ...
Description:
•Quick, simple and safe replacement without rewiring•Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)•Instant-on light, therefore ideally suitable in combination with sensor technology•Very high resistance to switching loads•Also suitable for operation at low ...