Osram ST8V-EM 1800 lm 19.1 W LED Tube Light, T8, 5ft (1513mm)
Temporarily out of stock - back order for despatch 02-03-2021, delivery within 2 working days
Added
- RS Stock No.:
- 190-1889
- Mfr. Part No.:
- 4058075024731
- Manufacturer:
- Osram
- COO (Country of Origin):
- CN
units | Per unit |
1 + | €13.77 |
<B>LED Tube Lights, ST8V-EM 19.1W, 3000K, 1500mm</B>
<B>Features and Benefits:</B>
<B>Typical Applications</B>
Attribute | Value |
Length Imperial | 5ft |
Length Metric | 1513mm |
Wattage | 19.1 W |
Lamp Size | T8 |
Lamp Base | G13 |
Colour Rendering | 80 |
Colour Reference | 830 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 1800 lm |
Life Hours | 30000h |
EU Energy Efficiency Rating | A+ |
Series | ST8V-EM |