- RS Stock No.:
- 193-8096
- Mfr. Part No.:
- 4058075292451
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8096
- Mfr. Part No.:
- 4058075292451
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
– Energy savings of up to 90 % compared to conventional fluorescent lamp
– Quick, simple and safe replacement of fluorescent lamps without rewiring the CCG
– No bending thanks to glass technology
– Shatter protection thanks to special PET coating
– Support the implementation of the HACCP concepts from production through to presentation
– Very high resistance to switching loads
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Suitable for closed luminaires thanks to microwave technology
– Also suitable for operation at low temperatures
– Quick, simple and safe replacement of fluorescent lamps without rewiring the CCG
– No bending thanks to glass technology
– Shatter protection thanks to special PET coating
– Support the implementation of the HACCP concepts from production through to presentation
– Very high resistance to switching loads
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Suitable for closed luminaires thanks to microwave technology
– Also suitable for operation at low temperatures
Specifications
Attribute | Value |
---|---|
Length Imperial | 5ft |
Length Metric | 1513mm |
Wattage | 20.6 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 3100 lm |
Colour Rendering | 83 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Life Hours | 50000h |
Series | ST8MS-EM |