LEDVANCE LED TUBE T5 HF P 4000 lm 26 W LED Tube Light, T5 (1449mm)
- RS Stock No.:
- 273-1691
- Mfr. Part No.:
- 4099854029158
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-1691
- Mfr. Part No.:
- 4099854029158
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Length Metric | 1449mm | |
| Wattage | 26 W | |
| Lamp Size | T5 | |
| Lamp Base | G5 | |
| Luminosity | 4000 lm | |
| Colour Temperature | 6500K | |
| Series | LED TUBE T5 HF P | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Length Metric 1449mm | ||
Wattage 26 W | ||
Lamp Size T5 | ||
Lamp Base G5 | ||
Luminosity 4000 lm | ||
Colour Temperature 6500K | ||
Series LED TUBE T5 HF P | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED tube for electronic high frequency control gears, it has quick, simple and safe replacement without rewiring and also suitable for operation at low temperature. That has high luminous flux for sophisticated lighting task.
High colour consistency
Lifetime up to 50,000 hours
Lifetime up to 50,000 hours
Related links
- LEDVANCE 40580 4000 lm 26 W LED Tube Light, T5 (1449mm)
- LEDVANCE LED TUBE T5 HF P 5050 lm 36 W LED Tube Light, T5 (1449mm)
- LEDVANCE LED TUBE T5 HF P 2550 lm 18 W LED Tube Light, T5 (1449mm)
- LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light, T5 (1449mm)
- Osram ST5HO49 4000 lm 26 W LED Tube Light, T5 (1449mm)
- LEDVANCE LED TUBE T5 HF P 1500 lm 10 W LED Tube Light, T5 (849mm)
- LEDVANCE LED TUBE T5 HF P 900 lm 7 W LED Tube Light, T5 (549mm)
- LEDVANCE 40580 4000 lm 26 W LED Tube Light, T5 (1149mm)
