- RS Stock No.:
- 173-6332
- Mfr. Part No.:
- OCU-400-UE400-X-T
- Manufacturer:
- OSA Opto
Discontinued product
- RS Stock No.:
- 173-6332
- Mfr. Part No.:
- OCU-400-UE400-X-T
- Manufacturer:
- OSA Opto
Technical data sheets
Legislation and Compliance
Product Details
The OCU-400 family meets the requirements of low and medium power applications. OCU-400 UV-LED are available in the wavelengths range of 350nm … 435nm. The package family OCU-440 was developed for high power applications in the range up to 1.5 W electrical power dissipation. Based on discrete power devices like the OCU-440 package or bare dices OSA Opto Light offers customized solutions in conventional or COB technology.
Size 3,0x 2,0x 1,0 mm
circuit substrate: AI2O3 ceramics
encapsulation:silicone
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
marking at anode
ALL Devices sorted into luminous intensity classes
taping:face-up(T)
circuit substrate: AI2O3 ceramics
encapsulation:silicone
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
marking at anode
ALL Devices sorted into luminous intensity classes
taping:face-up(T)
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 405nm |
Package Type | SMD |
Lens Shape | Square |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Height | 1mm |
Length | 3mm |
Width | 2mm |
Dimensions | 3 x 2 x 1mm |
Series | OCU-400 |