- RS Stock No.:
- 414-608P
- Mfr. Part No.:
- LA W5SN-JZKZ-24-0
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 414-608P
- Mfr. Part No.:
- LA W5SN-JZKZ-24-0
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Platinum DRAGON Series LEDs - Single Colour
The Platinum DRAGON series of LEDs, from OSRAM Opto Semiconductors consist of high power light sources. The Platinum DRAGON family were designed for applications which require a high light output and which have low space requirements. Suitable applications for the Platinum DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways), decorative and entertainment lighting (including fibre optic illumination).
7.2 x 6.2 x 2.0 mm Platinum DRAGON package size
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Luminous Intensity | 28.8 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 112 lm |
Lens Shape | Round |
Dominant Wavelength | 617 nm |
Series | Platinum DRAGON |
Dimensions | 7.2 x 6.2mm |
Lens Colour | Clear |