Recently searched

    1.7 V Red LED 2012 (0805) VCC 7012X1

    RS Stock No.:
    137-1080
    Mfr. Part No.:
    7012X1
    Manufacturer:
    VCC
    VCC
    View all LEDs
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each (On a Reel of 4000)

    €0.297

    (exc. VAT)

    €0.365

    (inc. VAT)

    unitsPer unitPer Reel*
    4000 - 4000€0.297€1,188.00
    8000 - 16000€0.289€1,156.00
    20000 +€0.282€1,128.00
    *price indicative
    RS Stock No.:
    137-1080
    Mfr. Part No.:
    7012X1
    Manufacturer:
    VCC

    Legislation and Compliance


    Product Details

    VCC 701x Series SMT LEDs


    A range of high intensity light output SMT LEDs from VCC. These compact high performance LEDs are ideal for backlighting or light pipe applications and can be used as replacements for older through-hole LED products.


    • Compact SMT packages for high density placement
    • Leading edge optical performance
    • Consistent high brightness
    • Exceptional Reliability
    • Convection and vapour-phase reflow compatible
    • Designed to permit easy post-reflow solder joint inspection



    Visible Light LEDs, VCC


    Specifications

    AttributeValue
    LED ColoursRed
    Package Type2012 (0805)
    Forward Voltage1.7 V
    Lens ShapeRectangle
    Dominant Wavelength660 nm
    Dimensions0.079 x 0.049 x 0.031mm
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each (On a Reel of 4000)

    €0.297

    (exc. VAT)

    €0.365

    (inc. VAT)

    unitsPer unitPer Reel*
    4000 - 4000€0.297€1,188.00
    8000 - 16000€0.289€1,156.00
    20000 +€0.282€1,128.00
    *price indicative