- RS Stock No.:
- 169-8000
- Mfr. Part No.:
- LNJ309GKGAD
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-8000
- Mfr. Part No.:
- LNJ309GKGAD
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Round LEDs - 4mm
This family of LEDs are from the round type series, from Panasonic. They are a range of radial through-hole LEDs in 4mm domed-top packages. The 4mm round type LEDs are available in a variety of colours with a diffused lens.
Visible Light LEDs, Panasonic
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow-Green |
Package Type | 4 mm |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 6 cd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 565 nm |
Lens Colour | Green |
Dimensions | 4mm |
- RS Stock No.:
- 169-8000
- Mfr. Part No.:
- LNJ309GKGAD
- Manufacturer:
- Panasonic