Recently searched

    Lumileds3.2 V White LED 3535 SMD, LUXEON 3535L MXA8-PW25-H001

    Lumileds
    RS Stock No.:
    170-0992
    Mfr. Part No.:
    MXA8-PW25-H001
    Manufacturer:
    Lumileds
    View all LEDs
    Discontinued product
    RS Stock No.:
    170-0992
    Mfr. Part No.:
    MXA8-PW25-H001
    Manufacturer:
    Lumileds

    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Lumileds LUXEON 3535L Series LEDs


    The LUXEON 3535L series, from Lumileds, are high efficacy LEDs in surface mount (SMT) packages. They have the industry standard 3535 footprint, making them ideal drop-in replacements to existing 3535 sockets. Philips' LUXEON 3535L series offer high quality of light and performance to suit the requirements of distributed light source applications. This family of LEDs come in a variety of CCT and CRI combinations.
    The LUXEON 3535L LEDs are suitable for indoor and outdoor lighting applications due to their efficacy and reliability. Other suitable applications for this family of LEDs include; architecture, downlights, indoor area lighting, lamps and outdoor lighting.

    Supports ENERGY STAR® lumen maintenance certification requirements
    High efficacy for sustainable design
    Compact 3535L package
    Full range of CCTs and minimum CRI configurations for design flexibility
    ANSI compliant 1/6th color binning from 3000K to 6500K

    3535LS - Entry Flux and Efficacy
    3535L - Medium Flux and Efficacy
    3535L HE - High Flux and Efficacy
    3535L HE Plus – High Flux and Highest Efficacy


    Visible Light LEDs, Lumileds

    Specifications

    AttributeValue
    LED ColoursWhite
    Package Type3535
    Mounting TypeSurface Mount
    Number of LEDs1
    Forward Voltage3.2 V
    Number of Pins2
    Viewing Angle115 °
    Luminous Flux36 lm
    Lens ShapeRound
    SeriesLUXEON 3535L
    Colour Temperature2500K
    Dimensions3.7 x 3.5 x 0.8mm
    Forward Current300mA

    Discontinued product