- RS Stock No.:
- 692-1278
- Mfr. Part No.:
- LTST-C155GEKT
- Manufacturer:
- Lite-On
Discontinued product
- RS Stock No.:
- 692-1278
- Mfr. Part No.:
- LTST-C155GEKT
- Manufacturer:
- Lite-On
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lite-On 1210 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 1210 Chip LED package. They are dual-colour LEDs available in a variety of colour options.
- 1210 Chip LED package
- Dual-colour
- Viewing angle: 130°
- Dimensions: 3.2 x 2.7 mm
- Dual-colour
- Viewing angle: 130°
- Dimensions: 3.2 x 2.7 mm
Visible Light LEDs, Lite-On
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Package Type | 3125 (1210) |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Forward Voltage | 2.6 V |
Luminous Intensity | 6 mcd |
Number of Pins | 4 |
Viewing Angle | 130 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 569 / 621 nm |
Dimensions | 3.2 x 2.7mm |
Lens Colour | Clear |