- RS Stock No.:
- 888-6057
- Mfr. Part No.:
- SML-LX0805USBC-TR
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6057
- Mfr. Part No.:
- SML-LX0805USBC-TR
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 0805 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 25 mcd |
Viewing Angle | 140 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 470 nm |
Dimensions | 2 x 1.25 x 1.1mm |
Forward Current | 90mA |
Lens Finish | Clear |
Lens Colour | Clear |