- RS Stock No.:
- 888-6168
- Mfr. Part No.:
- SML-LX23SUGC-TR
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6168
- Mfr. Part No.:
- SML-LX23SUGC-TR
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
OctoLED Range 2x3
The Lumex range of OctoLEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of colours and lens finishes.
High Brightness Chip Technology
Wide range of colours and lens finishes
Easy installation
LED size 2x3mm
Wide range of colours and lens finishes
Easy installation
LED size 2x3mm
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3020 (1208) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 80 mcd |
Viewing Angle | 90 ° |
Lens Shape | Oval |
Dominant Wavelength | 574 nm |
Lens Finish | Clear |
Lens Colour | Clear |
Forward Current | 160mA |
Dimensions | 3 x 2 x 0.8mm |