- RS Stock No.:
- 888-6206
- Mfr. Part No.:
- SML-LX2832IC-TR
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6206
- Mfr. Part No.:
- SML-LX2832IC-TR
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Lumex Through-hole LED Range
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 25 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Round |
Dominant Wavelength | 635 nm |
Dimensions | 3.2 x 2.8 x 1.75mm |
Series | QuasarBrite |
Forward Current | 160mA |
Lens Colour | Clear |