- RS Stock No.:
- 890-2358
- Mfr. Part No.:
- 598-8820-307F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-2358
- Mfr. Part No.:
- 598-8820-307F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dialight 598 Series LEDs - 1208 Package
598 Series single colour 3.2 x 1.5 x 1.0mm side-looking LEDs.
Viewing angle 160°
Visible Light LEDs, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Blue, Green, Orange, Red |
Package Type | 3020 (1208) |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2 V, 3.2 V |
Luminous Intensity | 140 mcd, 150 mcd, 300 mcd |
Number of Pins | 4 |
Viewing Angle | 160 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 470 / 525 / 625 nm |
Forward Current | 20mA |
Lens Colour | White |
Dimensions | 3.2 x 1.48 x 1mm |