VCC VAOL-5LCE2, 590 nm Yellow LED, 5mm (T-1 3/4)

  • RS Stock No. 890-5669
  • Mfr. Part No. VAOL-5LCE2
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

VAOL-5 Series T1-3/4 5mm LEDs

A range of T1-3/4 (5mm) through-hole mounting LEDs from VCC available in a wide variety of colours and light intensities.

Visible Light LEDs, VCC

Specifications
Attribute Value
LED Colours Yellow
Package Type 5mm (T-1 3/4)
Forward Voltage 2 V
Dominant Wavelength 590 nm
Lens Colour Yellow
Temporarily out of stock - back order for despatch 24-04-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 500)
0.14
(exc. VAT)
0.17
(inc. VAT)
units
Per unit
Per Pack*
500 +
€0.14
€70.00
*price indicative
Related Products
5mm colour tinted transparent lens11mm recessed or prominent ...
Description:
5mm colour tinted transparent lens11mm recessed or prominent style bezel Bright satin or black chrome plated brass housing Solder tags
8-digit, 5´7 dot matrix, programmable 5mm high LED ...
Description:
8-digit, 5´7 dot matrix, programmable 5mm high LED displays in standard 28-pin di.l. packages. X stackable128 ASCII character set16 user-definable characters Programmable functions Multi-level dimming and blanking Microprocessor bus interface.
VCC 430xH series are high efficiency T1-3/4 (5mm) ...
Description:
VCC 430xH series are high efficiency T1-3/4 (5mm) through-hole LEDs providing a high intensity light output Diffused lens types have a wide viewing angle. LEDs from the 4302H series contain an integral current limiting resistor allowing direct operation from 5V ...
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from ...
Description:
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps This family of precision optical performance Alln GaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The ...