- RS Stock No.:
- 890-7782
- Mfr. Part No.:
- 593-303030-013F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7782
- Mfr. Part No.:
- 593-303030-013F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Dialight 593 Series Prism® CBI® Circuit Board Indicators
Dialight's 593 series are CBI® circuit board indicators from the Prism® family. The 593 series devices consist of a surface mount (SMD) Tri-Level LED within a black plastic housing. Available in a range of colours, the LED has a round dome-shaped lens.
Features of the 593 PCB LED indicators:
Tri-Level 3mm SMD LEDs (x3)
Prism® series
Round lens
Black housing
High contrast ratio
Tri-Level 3mm SMD LEDs (x3)
Prism® series
Round lens
Black housing
High contrast ratio
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2 V |
Luminous Intensity | 7 mcd, 10 mcd |
Number of Pins | 4 |
Lens Shape | Dome |
Dominant Wavelength | 570 / 628 nm |
Lens Finish | Clear |
Lens Colour | Clear |
Forward Current | 20mA |
Dimensions | 4.32 x 22.61 x 16.08mm |