- RS Stock No.:
- 908-7315
- Mfr. Part No.:
- OVLLY8C7
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 908-7315
- Mfr. Part No.:
- OVLLY8C7
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Optek OVLLx8C7 Series High Intensity LEDs
Optek OVLLx8C7 series is designed for superior performance in signage and lighting applications that require wide angle uniform light output. These devices combine a high intensity LED with a unique flat-topped T-1 package to provide both high brightness and a wide spatial radiation pattern.
Optek LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 980 mcd |
Number of Pins | 2 |
Viewing Angle | 100 ° |
Lens Shape | Flat Top |
Dominant Wavelength | 595 nm |
Forward Current | 100mA |
Lens Colour | Clear |