- RS Stock No.:
- 746-7488
- Mfr. Part No.:
- 1SVR450050R0000
- Manufacturer:
- ABB
Discontinued product
Alternative
ABB CM-ENS Series Liquid Level Relay - DIN Rail, 24 → 240 V ac/dc 1 Voltage Input SPDT Relay
€167.65
Each
RS Stock No.: 135-6328
- RS Stock No.:
- 746-7488
- Mfr. Part No.:
- 1SVR450050R0000
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
Fill/Empty Level Liquid Level Relay - ABB CM-ENN
Often used to monitor liquid levels in pump control systems and dry running protection for submersible pumps, Fill/Empty Level Liquid Relays measuring principle is based on a change in resistance sensed by single-pole electrodes. Measuring, output and supply circuits are electrically isolated to prevent interference.
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Specifications
Attribute | Value |
---|---|
Mounting Style | DIN Rail Mount, Screw Mount, Snap-On |
Probe Voltage | 20V ac |
Supply Voltage | 110 → 130 V ac |
Overall Length | 109.5mm |
Overall Width | 45mm |
Overall Depth | 78mm |