- RS Stock No.:
- 175-5064
- Mfr. Part No.:
- PFT-FRBX10SF10SSAMSSZ
- Manufacturer:
- Sick
- RS Stock No.:
- 175-5064
- Mfr. Part No.:
- PFT-FRBX10SF10SSAMSSZ
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The PFT is distinguished by its high-quality measurement technology. The device is well suited to solve demanding measurement tasks in industrial applications. The pressure transmitter PFT is designed for pressure measurement in liquid and gaseous media. The PFT targets industrial applications such as in machine and plant engineering, in machine tool systems, in hydraulic and pneumatic systems, for pressure control systems and for pumps and compressors. Starting from a smallest measurement range of 0…0.1 bar, there is a large number of measurement ranges available up to 600 bar.
Wide application range
High accuracy across wide temperature range
Large number of configurations possible to meet customer requirements
Trouble-free as no moving parts: No mechanical wear, fatigueproof, maintenance-free
Insensitive against corrosive media through hermetically sealed stainless steel membrane
Quick and simple installation
High accuracy across wide temperature range
Large number of configurations possible to meet customer requirements
Trouble-free as no moving parts: No mechanical wear, fatigueproof, maintenance-free
Insensitive against corrosive media through hermetically sealed stainless steel membrane
Quick and simple installation
Specifications
Attribute | Value |
---|---|
Maximum Current | 20 mA |
Series | PFT |
Maximum Operating Temperature | +80°C |
Mounting Type | G1 Thread |
Minimum Operating Temperature | -20°C |