- RS Stock No.:
- 780-0298
- Mfr. Part No.:
- SM20
- Manufacturer:
- Sensata / Cynergy3
1 In stock for delivery within 2 working days
Added
Price Each
€117.24
(exc. VAT)
€144.21
(inc. VAT)
Units | Per unit |
1 - 4 | €117.24 |
5 - 9 | €113.61 |
10 + | €109.97 |
- RS Stock No.:
- 780-0298
- Mfr. Part No.:
- SM20
- Manufacturer:
- Sensata / Cynergy3
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SM20 Level Controller
The SM20 level controller from Cynergy 3 can be used for various functions. It is compatible with different type of level switches, it can be used to start or stop submersible pumps or be used as an interface module.
DIN rail mounting
12 Vac sensor voltage
1, 2 or 3 sensor inputs
12 Vac sensor voltage
1, 2 or 3 sensor inputs
Sensata Cynergy3 Level Controller, 2 SPCO Outputs, DIN Rail Mounting - SM20
Looking for an interface module for your liquid system? Try this multi-function level controller from Sensata Cynergy3. As it lets you link up to three input sensors, it's a practical choice for many different process control applications. You can connect a single sensor to trigger an alarm that alerts you to high or low fluid conditions for ease of monitoring. Alternatively, you can use it with a pair of level switches to start and stop the filling and emptying of your pumps or solenoid valves. Thanks to its switching capacity of 560W, its primary output can command powerful motors up to 2HP for use in heavy-duty tasks. Use it in rainwater tanks or agricultural applications.
LEDs give clear status indication for liquid levels, power and output
Wide operating temperature range between 0°C and +50°C for use in harsh environments
Designed for mounting on a DIN rail for tool-free installation
Wide operating temperature range between 0°C and +50°C for use in harsh environments
Designed for mounting on a DIN rail for tool-free installation
What else can I use this product for?
You can also use this product as dry-running protection with a pressure switch (869-7630) or level control switch (446-2610). This helps minimise the risk of damage caused by liquid-less operation.
Specifications
Attribute | Value |
---|---|
Number of Inputs | 3 |
Mounting Style | DIN Rail Mount |
Probe Voltage | 12V ac |
Supply Voltage | 214 → 415 V ac |
Overall Length | 53mm |
Overall Depth | 90mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Series | SM20 |
Number of Outputs | 2 |