- RS Stock No.:
- 479-009
- Manufacturer:
- RS PRO
79 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€26.92
(exc. VAT)
€33.11
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €26.92 | €13.46 |
*price indicative |
- RS Stock No.:
- 479-009
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Clamping Lever, M6 x 16 mm
This steel clamping lever from the RS PRO range is designed to tighten your clamp to the necessary level of pressure. It's most commonly used to adjust the height of metal framing or stands.
Simply pull the lever up to disconnect it from the clamp and prevent any accidental turning. It's just as easy to engage the lever again, by simply pushing it down to activate the serrated drive mechanism. The handle is crafted from a long-lasting die-cast zinc material that maintains its shape even with long-term use. It's resistant to rust buildups for long-lasting performance.
Use this reliable lever to quickly release machine components for maintenance or repair. It comes with an Allen key for fast and easy installation.
Simply pull the lever up to disconnect it from the clamp and prevent any accidental turning. It's just as easy to engage the lever again, by simply pushing it down to activate the serrated drive mechanism. The handle is crafted from a long-lasting die-cast zinc material that maintains its shape even with long-term use. It's resistant to rust buildups for long-lasting performance.
Use this reliable lever to quickly release machine components for maintenance or repair. It comes with an Allen key for fast and easy installation.
Features and Benefits
- Clamping lever
- Black colour
- Die-cast zinc handle
- Length of 42 mm
- Steel shaft material
- Male thread gender
- M6 thread size
- Thread/insert length of 16 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M6 |
Thread/Insert Length | 16mm |
Handle Material | Die Cast Zinc |
Shaft Material | Steel |
Length | 42mm |
Colour | Black |