- RS Stock No.:
- 859-206
- Manufacturer:
- Elesa
8 In stock for delivery within 2 working days
Added
Price Each
€27.95
(exc. VAT)
€34.38
(inc. VAT)
Units | Per unit |
1 + | €27.95 |
- RS Stock No.:
- 859-206
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Steel Sockets
Matt black glass reinforced polymer
Black oxide steel insert holes reamed to H7 tolerance
Matt chrome steel arm
Slot provided for angle limit stop pins
Moulding incorporates two 180° holes for detents (not supplied)
Self-adhesive anodised aluminium cover plate provided
Black oxide steel insert holes reamed to H7 tolerance
Matt chrome steel arm
Slot provided for angle limit stop pins
Moulding incorporates two 180° holes for detents (not supplied)
Self-adhesive anodised aluminium cover plate provided
Note
Line drawing measurements: d= 8mm, A = 32mm
Specifications
Attribute | Value |
---|---|
Lever Type | Control Lever |
Thread Gender | Male |
Handle Material | Polyamide |
Shaft Material | Steel |
Length | 81mm |
Colour | Black |