- RS Stock No.:
- 144-3604
- Manufacturer:
- RS PRO
- RS Stock No.:
- 144-3604
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless steel polished handle and stainless steel thread. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M6x20mm up to M16x40mm.
Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M6 |
Thread/Insert Length | 20mm |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 42mm |
Colour | Silver |