- RS Stock No.:
- 144-3610
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€45.06
(exc. VAT)
€55.42
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €45.06 | €22.53 |
*price indicative |
- RS Stock No.:
- 144-3610
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Stainless Steel Clamping Lever, M8 x 32 mm
This heavy-duty clamping lever from RS PRO is ideal for making adjustments to equipment in factories. You can use it to tighten or reposition components on an assembly line.
The portable tool is easy to move around to wherever it's needed. Because of its compact design, it's a good choice when working in confined spaces. The fastener is made from high-strength stainless steel, which lets you apply the maximum amount of torque without risk of it breaking. Its metal construction also makes it highly resistant to heat, moisture and chemicals, so it's well-suited to use in harsh environments.
A lever of this type can also be used as a general maintenance tool, as it assists in holding equipment pieces in place while they're being serviced. As it's resistant to ultraviolet (UV) light, it can also be used outdoors without weathering.
The portable tool is easy to move around to wherever it's needed. Because of its compact design, it's a good choice when working in confined spaces. The fastener is made from high-strength stainless steel, which lets you apply the maximum amount of torque without risk of it breaking. Its metal construction also makes it highly resistant to heat, moisture and chemicals, so it's well-suited to use in harsh environments.
A lever of this type can also be used as a general maintenance tool, as it assists in holding equipment pieces in place while they're being serviced. As it's resistant to ultraviolet (UV) light, it can also be used outdoors without weathering.
Features and Benefits
Silver colour
Handle made from stainless steel
Insert made from stainless steel
Length of 65 mm
Male thread
M8 thread size
Thread/insert length of 32 mm
Handle made from stainless steel
Insert made from stainless steel
Length of 65 mm
Male thread
M8 thread size
Thread/insert length of 32 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M8 |
Thread/Insert Length | 32mm |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 65mm |
Colour | Silver |