- RS Stock No.:
- 146-5818
- Mfr. Part No.:
- SLB440-E-1-ST-H-EH
- Manufacturer:
- Schmersal
- RS Stock No.:
- 146-5818
- Mfr. Part No.:
- SLB440-E-1-ST-H-EH
- Manufacturer:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Light Beam, Sender, 7 to 22ms Response Time - SLB440 Series - SLB440-E-1-ST-H-EH
Keep your work area safe with this light beam sender from Schmersal. It works with a receiver to switch off machines when its beam is broken to reduce the risk of injury and damage to your equipment. A fast reaction time of 7 to 22ms means the unit responds almost instantly to hazards for maximum safety. The aluminium enclosure is resistant to corrosion and impact for use in harsh environments. Thanks to its compact dimensions of 33 (length) x 27.8 (width) x 131mm (height), it's suitable for installation in areas with limited space.
Features & Benefits
• IP67 rating means it's dust-tight and protected against immersion in 1m of water for up to 30 minutes
• Broad operating temperature range of -30°C to +50°C for use in demanding environments
• LED display for quick status identification and diagnostics
• Light weight of 240g to place minimal strain on your equipment
• Broad operating temperature range of -30°C to +50°C for use in demanding environments
• LED display for quick status identification and diagnostics
• Light weight of 240g to place minimal strain on your equipment
Applications
• Laboratories and research facilities
• Automated manufacturing
• Medical and pharmaceutical industry
• Automated manufacturing
• Medical and pharmaceutical industry
What connection size does this light beam sender have?
This light beam sender has an M12 4-pin plug for ease of connection to a power source.
Specifications
Attribute | Value |
---|---|
Series | SLB440 |
Component Type | Sender |
Minimum Scanning Distance | 300mm |
Maximum Scanning Distance | 15m |
Safety Type | 4 |
SIL IEC 61508 | SIL 3 |
PL EN ISO 13849-1 | PL e |
Number of Beams | 1 |
Peak Wavelength | 880nm |
Maximum Response Time | 22 ms |
Terminal Type | M12 Plug |
Dimensions | 33 x 27.8 x 131 mm |
Diameter | M12 |
Features | Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C |
Width | 27.8mm |
Length | 33mm |
Application | Body |
Height | 131mm |