SICK MICS3 Series Laser Scanner Safety Laser Scanner
- RS Stock No.:
- 285-4119
- Mfr. Part No.:
- MICS3-CBAZ55IZ1P01 / 1092543
- Manufacturer:
- SICK
Subtotal (1 unit)*
€6,636.00
(exc. VAT)
€8,162.28
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,636.00 |
*price indicative
- RS Stock No.:
- 285-4119
- Mfr. Part No.:
- MICS3-CBAZ55IZ1P01 / 1092543
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | MICS3 | |
| Component Type | Safety Laser Scanner | |
| Safety Type | 3 | |
| SIL IEC 61508 | 2 | |
| PL EN ISO 13849-1 | d | |
| Peak Wavelength | 845nm | |
| Maximum Response Time | 95 ms | |
| Terminal Type | M12 | |
| Dimensions | 112 x 150.8 x 111.1 mm | |
| Product Length | 111.1mm | |
| Protective Height | 5.5m | |
| Application | Indoor | |
| Width | 112mm | |
| Length | 111.1mm | |
| Features | Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching | |
| Height | 150.8mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series MICS3 | ||
Component Type Safety Laser Scanner | ||
Safety Type 3 | ||
SIL IEC 61508 2 | ||
PL EN ISO 13849-1 d | ||
Peak Wavelength 845nm | ||
Maximum Response Time 95 ms | ||
Terminal Type M12 | ||
Dimensions 112 x 150.8 x 111.1 mm | ||
Product Length 111.1mm | ||
Protective Height 5.5m | ||
Application Indoor | ||
Width 112mm | ||
Length 111.1mm | ||
Features Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching | ||
Height 150.8mm | ||
- COO (Country of Origin):
- DE
Overview
The microScan3 safety laser scanner stands for the protection of very different applications: from stationary to mobile, from simple to complex. The innovative safeHDDM® scanning technology makes the microScan3 extremely resistant, even to dust and ambient light, and delivers high precision measurement data. It increases the productivity and availability of machines. The different variants of the microScan3 can be integrated simply and safely into countless networks.
In addition, the safety laser scanner offers standardized connectivity for time-saving commissioning. The microScan3, the easy handling of its Safety Designer configuration software and its diagnostic options combine User friendly operation, innovation and very high performance.
At a glance
Innovative safeHDDM® scanning technology
High-precision measurement data via Ethernet interface
Protective field range: up to 9 m, scanning angle: 275°
Up to 128 freely configurable fields and up to 8 simultaneous protective fields
Standardized communication interfaces
System plug with configuration memory
High-precision measurement data via Ethernet interface
Protective field range: up to 9 m, scanning angle: 275°
Up to 128 freely configurable fields and up to 8 simultaneous protective fields
Standardized communication interfaces
System plug with configuration memory
Your Benefit
Very high machine availability and productivity thanks to the patented safeHDDM® scanning technology
Flexibility for safe automation processes due to simultaneous protective fields, contour detection fields and detailed data output
Safe integration into different control systems via I/O, EFI-pro, EtherNet/IP™ CIP Safety™ or PROFINET PROFIsafe, EtherCAT® FSoE, etc.
Saves time during commissioning and diagnostics thanks to the intuitive Safety Designer software, multi-color display and system plug
Flexibility for safe automation processes due to simultaneous protective fields, contour detection fields and detailed data output
Safe integration into different control systems via I/O, EFI-pro, EtherNet/IP™ CIP Safety™ or PROFINET PROFIsafe, EtherCAT® FSoE, etc.
Saves time during commissioning and diagnostics thanks to the intuitive Safety Designer software, multi-color display and system plug
Applications
Fields of applications
Hazardous area, hazardous point and access protection of stationary applications
Safety and localization for mobile platforms and mobile robots
Simultaneous protection of several hazardous areas
Hazardous area, hazardous point and access protection of stationary applications
Safety and localization for mobile platforms and mobile robots
Simultaneous protection of several hazardous areas
Related links
- SICK MICS3 Series Laser Scanner Safety Laser Scanner
- SICK MICS3 Series Laser Scanner, 4m Max Range
- SICK MICS3 Series Laser Scanner, 5.5m Max Range
- SICK MICS3 Series Laser Scanner, 9m Max Range
- SICK S32B Series Laser Scanner Safety Laser Scanners, 30m Max Range
- SICK MICS3 Series microScan3 Laser Scanner Receiver, 9m Max Range
- SICK MICS3 Series microScan3 Laser Scanner Receiver, 5.5m Max Range
- SICK MICS3 Series microScan3 Laser Scanner Receiver, 4m Max Range
