- RS Stock No.:
- 381-996
- Mfr. Part No.:
- 0 770 60
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 381-996
- Mfr. Part No.:
- 0 770 60
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Mosaic™ Control Mechanisms
Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.
Quick, tool-free connection with automatic terminals.
Approvals
NF C 61-110
Specifications
Attribute | Value |
---|---|
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
Current Rating | 20A |
Colour | White |
Series | Mosaic |
Voltage Rating | 250V |
Depth | 43.8mm |
Number of Modules | 1 |
Height | 45mm |
Length | 45.1mm |