- RS Stock No.:
- 150-4101
- Mfr. Part No.:
- 808004123
- Manufacturer:
- Kopp
Discontinued product
- RS Stock No.:
- 150-4101
- Mfr. Part No.:
- 808004123
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
RF-receiver push button or time function option, 1 channel/3-wire, 1 potential-free contact, integrated field strength recognition
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Number of Ways | 1 |
IP Rating | IP20 |
Number of Poles | 1 |
Current Rating | 16A |
Mount Type | Flush |
Voltage Rating | 230V |