- RS Stock No.:
- 150-4105
- Mfr. Part No.:
- 297000013
- Manufacturer:
- Kopp
2 In stock for delivery within 2 working days
Added
Price Each
€84.62
(exc. VAT)
€104.08
(inc. VAT)
Units | Per unit |
1 + | €84.62 |
- RS Stock No.:
- 150-4105
- Mfr. Part No.:
- 297000013
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Kopp plug-In mount light switch is a RF switch adapter socket with earth contact and shutter.
Colour: Artic white
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |