- RS Stock No.:
- 169-1882
- Mfr. Part No.:
- K4781WHI
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 169-1882
- Mfr. Part No.:
- K4781WHI
- Manufacturer:
- MK Electric
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MK Electric White Flush Mount Rocker Light Switch
The MK Electric white flush mount rocker light switch is uniquely designed to add elegance to your home decor. Its smoothly formed front plates, rounded rocker switches and chamfered radius corners enhance its look and feel.
Features and Benefits
• High durability
• Elegant look
• Easy installation
• Clearly printed for easy identification
• Matching grid switches available in both 10A and 20A ratings
• Elegant look
• Easy installation
• Clearly printed for easy identification
• Matching grid switches available in both 10A and 20A ratings
Applications
• Household installations
• Transportation and mobility systems
• Commercial facilities
• Industrial buildings
• Transportation and mobility systems
• Commercial facilities
• Industrial buildings
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
Number of Poles | 1 |
Colour | White |
Mount Type | Flush |
Material | Stainless Steel |
Series | K4781 |
Width | 86mm |
Colour Shade | White |
Fixing Standard | BS |
Number of Modules | 1 |
Height | 86mm |