TE Connectivity, Nector M Female Cable Seal for use with NECTOR M 5 Pole Socket Connector, NECTOR M 6 Pole Socket
- RS Stock No.:
- 161-5056
- Mfr. Part No.:
- 2213351-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5056
- Mfr. Part No.:
- 2213351-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Nector M Lighting Connector Seal / Cable Clamp
From TE Connectivity, this cable clamp has a built in seal, and is for use with the Nector M series of lighting connectors. The clamp is designed to facilitate better cable to connector retention, for an assured connection.
The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.
The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.
Features and Benefits
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Seal |
For Use With | NECTOR M 5 Pole Socket Connector, NECTOR M 6 Pole Socket Connector, NECTOR M 7 Pole Socket Connector |
Gender | Female |
Series | Nector M |