- RS Stock No.:
- 440-9603
- Mfr. Part No.:
- PCA 4/18 ECO
- Manufacturer:
- Tridonic
Discontinued product
- RS Stock No.:
- 440-9603
- Mfr. Part No.:
- PCA 4/18 ECO
- Manufacturer:
- Tridonic
Technical data sheets
Legislation and Compliance
Product Details
Switch Dimmable
Dimming range 10-100%
Lamp start at 10%
1.5 second start time
Safe shutdown of defective lamps
Integrated SMART interface
Auto restart after lamp replacement
Lamp start at 10%
1.5 second start time
Safe shutdown of defective lamps
Integrated SMART interface
Auto restart after lamp replacement
Note
Dimming is not possible via a normal rotary dimmer switch. They are dimmed via a digital input or by a momentary on/off switch. See Stock No. 222-8266 for a suitable switch.
Specifications
Attribute | Value |
---|---|
Wattage | 18 W |
Ballast Type | Electronic |
Supported Lamp Shape | T8 |
Supported Lamp Type | Fluorescent |
Voltage Rating | 220 → 240 V |
Dimmable | Yes |
High Frequency | Yes |
Length | 360 mm |
Width | 40 mm |
Height | 28mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Dimming Protocol | DALI |
EU Energy Efficiency Rating | A1 |