- RS Stock No.:
- 667-7252
- Mfr. Part No.:
- HSA25223221-N
- Manufacturer:
- Parmar
Discontinued product
- RS Stock No.:
- 667-7252
- Mfr. Part No.:
- HSA25223221-N
- Manufacturer:
- Parmar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
SON/Metal Halide
Ballasts designed for use with high pressure sodium (SON) and metal halide lamps.
Note
See later in this section for suitable ignitors necessary to strike sodium/metal halide lamps.
Specifications
Attribute | Value |
---|---|
Wattage | 250 W |
Ballast Type | Electromagnetic |
Supported Lamp Type | Ceramic Metal Halide, HPS, Metal Halide |
Voltage Rating | 230/240 V |
Dimmable | No |
Length | 167 mm |
Width | 87 mm |
Height | 72mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +75°C |
EU Energy Efficiency Rating | A3 |
- RS Stock No.:
- 667-7252
- Mfr. Part No.:
- HSA25223221-N
- Manufacturer:
- Parmar