- RS Stock No.:
- 714-1410
- Mfr. Part No.:
- VHE 7/24-C2-AI-P 2Mang
- Manufacturer:
- ELT
Discontinued product
- RS Stock No.:
- 714-1410
- Mfr. Part No.:
- VHE 7/24-C2-AI-P 2Mang
- Manufacturer:
- ELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Encapsulated HID Ballast / Ignitor
Mains high power factor Class II IP54 encapsulated ballast / ignitors for metal halide lamps for outdoor use comprising of a ballast, ignitor and a power factor correction capacitor.
IP54 for outdoor use
Maximum load capacity 2000pF
Ballasts are vacuum impregnated with polyester resin and encapsulated in polyurethane resin
Class II thermoplastic casing
Connection with double insulated cables for mains and lamp
Thermal protection incorporated
Winding temperature (tw) 130°C
Maximum load capacity 2000pF
Ballasts are vacuum impregnated with polyester resin and encapsulated in polyurethane resin
Class II thermoplastic casing
Connection with double insulated cables for mains and lamp
Thermal protection incorporated
Winding temperature (tw) 130°C
Specifications
Attribute | Value |
---|---|
Wattage | 70 W |
Number of Lamps | 1 |
Ballast Type | Electronic |
Supported Lamp Type | Metal Halide |
Voltage Rating | 230 V |
Dimmable | No |
Length | 183 mm |
Height | 62mm |
EU Energy Efficiency Rating | A3 |
- RS Stock No.:
- 714-1410
- Mfr. Part No.:
- VHE 7/24-C2-AI-P 2Mang
- Manufacturer:
- ELT