RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Tridonic 58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V


53 In stock for delivery within 2 working days
Add to Basket

Unit of sale Each

€38.10

(exc. VAT)

€46.10

(inc. VAT)

units

Added

RS Stock No.:
775-3984
Mfr. Part No.:
22185215
Manufacturer:
Tridonic
COO (Country of Origin):
CN
unitsPer unit
1 +€38.10

Tridonic PC T8 PRO Ballasts


The Tridonic PC T8 PRO electronic fixed output ballasts for fluorescent lamps are ideal for emergency lighting systems. Providing constant light when there are fluctuations in the mains power supply and efficiently shut down when a lamp becomes defected or exhausted. These lighting ballasts have a nominal lifetime of up to 100000 hours and have the highest possible energy class with intelligent voltage protection.


Features & Benefits


Highest possible energy class CELMA EEI = A2 BAT
Nominal lifetime up to 100000 hours (at 50°C)

Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)

Precise lamp operation using adjustment of lamp parameters

Advanced SMART Heating for min. 50000 starts without replacement of lamps

For luminaires of protection Class I & II

Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring


Product Application Information


Ideal for emergency lighting systems as per EN 50172, so you can be confident even if a few lights turn off, the rest won't be affected. Giving you light when you most need it.


Standards

EN 50172

Approvals

Ballast Directive Energy Efficient Requirements: CELMA EEI = A2 BAT

AttributeValue
Wattage58 W
Ballast TypeElectronic
Supported Lamp ShapeT8
Supported Lamp TypeFluorescent
Voltage Rating220 → 240 V
DimmableNo
High FrequencyYes
Length230 mm
Width30 mm
Height21mm
Minimum Operating Temperature-25°C
Maximum Operating Temperature+55°C
EU Energy Efficiency RatingA2