Tridonic 18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS Stock No. 775-3988
  • Mfr. Part No. 22185216
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Tridonic PC T8 PRO Ballasts

The Tridonic PC T8 PRO electronic fixed output ballasts for fluorescent lamps are ideal for emergency lighting systems. Providing constant light when there are fluctuations in the mains power supply and efficiently shut down when a lamp becomes defected or exhausted. These lighting ballasts have a nominal lifetime of up to 100000 hours and have the highest possible energy class with intelligent voltage protection.

Features & Benefits

Highest possible energy class CELMA EEI = A2 BAT Nominal lifetime up to 100000 hours (at 50°C)
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Precise lamp operation using adjustment of lamp parameters
Advanced SMART Heating for min. 50000 starts without replacement of lamps
For luminaires of protection Class I & II
Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring

Product Application Information

Ideal for emergency lighting systems as per EN 50172, so you can be confident even if a few lights turn off, the rest won't be affected. Giving you light when you most need it.

Standards

EN 50172

Approvals

Ballast Directive Energy Efficient Requirements: CELMA EEI = A2 BAT

Specifications
Attribute Value
Wattage 18 W
Ballast Type Electronic
Supported Lamp Shape T8
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 280 mm
Width 30 mm
Height 21mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
EU Energy Efficiency Rating A2
165 In stock for delivery within 2 working days
Unit of sale: Each
41.00
(exc. VAT)
49.61
(inc. VAT)
units
Per unit
1 +
€41.00
Related Products
Charger/inverter modules for converting fluorescent luminaires into emergency ...
Description:
Charger/inverter modules for converting fluorescent luminaires into emergency lighting units,The module and battery packs fit inside most modern fluorescent batten fittings. For luminaires that have limited internal dimensions or that have internal temperatures above 50°C, remote mounting boxes are also ...
The Tridonic 1/2x26-42 TC Pro is an energy ...
Description:
The Tridonic 1/2x26-42 TC Pro is an energy saving long life lighting ballast, specifically designed for 4-pin compact fluorescent lamps This lighting ballast can run 1 or 2 circular fluorescent lamp. This high frequency ballst has an average life of ...
Highest CELMA Energy Efficiency Index A2 BATNominal life ...
Description:
Highest CELMA Energy Efficiency Index A2 BATNominal life time up to 100,000 h (at ta 50 °C with a failure rate max 0.1 % per 1,000 h)Large temperature range Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)Precise lamp operation using ...
Introducing the Quicktronic Professional lighting ballast from Osram, ...
Description:
Introducing the Quicktronic Professional lighting ballast from Osram, this is an electronic control gear (ECG) for fluorescent and compact fluorescent lamps Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The ...