RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Tridonic 39 W Electronic Fluorescent Lighting Ballast, 220 → 240 V


6 In stock for delivery within 2 working days
Add to Basket

Price Each

€38.04

(exc. VAT)

€46.03

(inc. VAT)

units

Added

RS Stock No.:
781-2942
Mfr. Part No.:
22185152
Manufacturer:
Tridonic
COO (Country of Origin):
AT
unitsPer unit
1 +€38.04

Tridonic PC T5 PRO Electronic Fixed Output Fluorescent Ballasts



AttributeValue
Wattage39 W
Ballast TypeElectronic
Supported Lamp ShapeT5
Supported Lamp TypeFluorescent
Voltage Rating220 → 240 V
DimmableNo
High FrequencyYes
Length360 mm
Width30 mm
Height21mm
Minimum Operating Temperature-25°C
Maximum Operating Temperature+60°C
EU Energy Efficiency RatingA2