MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Tridonic 14 W, 21 W, 28 W, 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.:
781-2945
Mfr. Part No.:
22185148
Manufacturer:
Tridonic
Tridonic

Image representative of range


169 In stock for delivery within 2 working days
Add to Basket
units

Added

Price Each

€33.82

(exc. VAT)

€41.60

(inc. VAT)

unitsPer unit
1 +€33.82
RS Stock No.:
781-2945
Mfr. Part No.:
22185148
Manufacturer:
Tridonic
COO (Country of Origin):
AT

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
AT

Product Details

Tridonic PC T5 PRO Electronic Fixed Output Fluorescent Ballasts




Specifications

AttributeValue
Wattage14 W, 21 W, 28 W, 35 W
Ballast TypeElectronic
Supported Lamp ShapeT5
Supported Lamp TypeFluorescent
Voltage Rating220 → 240 V
DimmableNo
High FrequencyYes
Length360 mm
Width30 mm
Height21mm
Minimum Operating Temperature-25°C
Maximum Operating Temperature+75°C
EU Energy Efficiency RatingA2
169 In stock for delivery within 2 working days
Add to Basket
units

Added

Price Each

€33.82

(exc. VAT)

€41.60

(inc. VAT)

unitsPer unit
1 +€33.82