Tridonic 24 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS Stock No. 781-2948
  • Mfr. Part No. 22185150
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Tridonic PC T5 PRO Electronic Fixed Output Fluorescent Ballasts

Highest CELMA Energy Efficiency Index A2 BAT
Nominal life time up to 100,000 h (at ta 50 °C with a failure rate max. 0.1 % per 1,000 h)
Large temperature range
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Precise lamp operation using adjustment of lamp parameters
Advanced SMART-Heating for min. 50,000 starts without replacement of lamps
Constant luminous flux irrespective of fluctuations in mains voltage
Designed for THD < 10 %
For luminaires of protection class I and protection class II
Automatic start after replacement of defective lamps
Safety shutdown of defective lamps and at end of lamp life (EOL 2)
Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring
For emergency lighting systems as per EN 50172

Specifications
Attribute Value
Wattage 24 W
Ballast Type Electronic
Supported Lamp Shape T5
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 360 mm
Width 30 mm
Height 21mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
EU Energy Efficiency Rating A2
10 In stock for delivery within 2 working days
Unit of sale: Each
36.80
(exc. VAT)
44.53
(inc. VAT)
units
Per unit
1 +
€36.80
Related Products
Description:
Lamps can be dimmed down to 3%Can be dimmed from a low voltage potentiometer Flicker free warm start Automatic start after lamp replacement Ideal for daylight and/or presence linking Low noise operation
Charger/inverter modules for converting fluorescent luminaires into emergency ...
Description:
Charger/inverter modules for converting fluorescent luminaires into emergency lighting units,The module and battery packs fit inside most modern fluorescent batten fittings. For luminaires that have limited internal dimensions or that have internal temperatures above 50°C, remote mounting boxes are also ...
The Tridonic 1/2x26-42 TC Pro is an energy ...
Description:
The Tridonic 1/2x26-42 TC Pro is an energy saving long life lighting ballast, specifically designed for 4-pin compact fluorescent lamps This lighting ballast can run 1 or 2 circular fluorescent lamp. This high frequency ballst has an average life of ...
The Osram Quicktronic Economic is an electronic control ...
Description:
The Osram Quicktronic Economic is an electronic control gear for fluorescent and compact fluorescent lamps This ECG features automatic safety shutdown of lamps in the event of a defect or at end of life and automatic restart after lamp replacement. ...