Amphenol Communications Solutions, FLS Extension Module for use with Zhaga Specification Book 18
- RS Stock No.:
- 216-1830
- Mfr. Part No.:
- FLS-SB80-01
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 tray of 9 units)*
€56.99
(exc. VAT)
€70.09
(inc. VAT)
Temporarily out of stock
- 99 units(s) shipping from 27 June 2025
- Plus 999,999,900 unit(s) shipping from 21 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
9 - 36 | €6.332 | €56.988 |
45 - 81 | €5.882 | €52.938 |
90 - 126 | €5.491 | €49.419 |
135 + | €5.148 | €46.332 |
*price indicative
- RS Stock No.:
- 216-1830
- Mfr. Part No.:
- FLS-SB80-01
- Manufacturer:
- Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Communications Solutions | |
Accessory Type | Extension Module | |
For Use With | Zhaga Specification Book 18 | |
Series | FLS | |
Select all | ||
---|---|---|
Brand Amphenol Communications Solutions | ||
Accessory Type Extension Module | ||
For Use With Zhaga Specification Book 18 | ||
Series FLS | ||
Related links
- Amphenol Communications Solutions, FLS Extension Module for use with Zhaga Specification Book 18
- Amphenol Communications Solutions, FLS for use with Zhaga Specification Book 18
- Amphenol Communications Solutions, FLS Dome Cover for use with Zhaga Specification Book 18
- Amphenol Communications Solutions, FLS Receptacle Assembly for use with Zhaga Specification Book 18
- Amphenol Communications Solutions RJCSE Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 8 -Way
- Amphenol Communications Solutions 18-Way IDC Connector Receptacle for Surface Mount, 2-Row
- Amphenol Communications Solutions 1mm Pitch 18 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54mm Pitch, 2