TE Connectivity, NECTOR T-Splitter Connector
- RS Stock No.:
- 474-302
- Mfr. Part No.:
- 293611-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€255.32
(exc. VAT)
€314.04
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €255.32 | €12.766 |
*price indicative
- RS Stock No.:
- 474-302
- Mfr. Part No.:
- 293611-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | T-Splitter Connector | |
| Product Type | T-Splitter Connector | |
| Series | NECTOR | |
| Standards/Approvals | EU RoHS, EU ELV, EU REACH, China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type T-Splitter Connector | ||
Product Type T-Splitter Connector | ||
Series NECTOR | ||
Standards/Approvals EU RoHS, EU ELV, EU REACH, China RoHS 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity NECTOR M 3P T-SPLITTER CONNECTOR CODE A is an innovative solution designed for seamless connectivity in various applications. This connector excels in providing robust performance while ensuring compliance with international standards, making it ideal for projects that demand reliability and efficiency. Its thoughtful design promotes ease of use, ensuring that connections are straightforward and secure. With a focus on environmental responsibility, this product aligns with stringent compliance regulations, making it an excellent choice for forward-thinking projects. Whether you're enhancing your electrical systems or embarking on new installations, this splitter connector is crafted to support your needs and elevate your technical capabilities.
Offers superior connectivity to enhance system performance
Designed with compliance to EU RoHS and ELV directives
Low halogen content ensures minimal environmental impact
Supports a range of applications while maintaining high reliability
User friendly design facilitates quick and easy installations
Backed by full documentation and support for informed usage
Related links
- TE Connectivity Nector M Series T-Connector Female 5-Way 20A, IP20
- TE Connectivity Nector M Series Connector 3-Way, PCB
- TE Connectivity Nector M Series Screw Nut, 3-Way
- TE Connectivity Nector M Series Connector 3-Way, PCB
- TE Connectivity Nector M Series Pin 6-Way, PCB
- TE Connectivity Nector M Series Socket Housing Female Panel Mount
- TE Connectivity Nector M Series Socket Header Female PCB Mount, 10A
- TE Connectivity Nector S Series T Splitter
