- RS Stock No.:
- 419-4991
- Mfr. Part No.:
- 92.232.6003.1
- Manufacturer:
- Wieland
Discontinued product
- RS Stock No.:
- 419-4991
- Mfr. Part No.:
- 92.232.6003.1
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
1.5mm2 flexible cable
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | GST18i |
Gender | Female |
Plug/Socket | Plug |
Colour | Black |
Type | Cable Assembly |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP40 |
Wire Size | 8.3 mm |
Strain Relief | Yes |
Contact Plating | Tin |
Termination Method | Snap-In |