RS PRO Led Light Remote Control

  • RS Stock No. 136-3591
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro RF Single Colour Remote

The RS Pro radio frequency remote control for your white LED strip. This remote control allows you to change the light intensity of your lights to a range of 10 metres. This remote makes it practical for both home and the professional environment.
The installation is completed within a few moments thanks to its automatic pairing.

Features and Benefits

Stylish design remote control Range of 10 metres
Controls up to 4 zones
Quick and easy setup

RS Pro Lighting Components

Specifications
Attribute Value
Controller Type LED remote Controller
Range 10 m
4 In stock for delivery within 2 working days
Unit of sale: Each
28.08
(exc. VAT)
34.54
(inc. VAT)
units
Per unit
1 - 4
€28.08
5 - 9
€27.24
10 - 24
€26.42
25 - 49
€25.65
50 +
€24.87
Related Products
Ideally suited for a wide range of general ...
Description:
Ideally suited for a wide range of general residential, commercial and industrial exhaust or supply ventilation applications Supplied with ABS plastic grilles and single phase 230V 50Hz motor with thermal overload protection2 speed operation and reverse, neon light mode of ...
Solid-state electronic lighting controller utilising an optically-filtered silicon ...
Description:
Solid-state electronic lighting controller utilising an optically-filtered silicon photodiode sensor for high accuracy and repeatability Fitted with a conical, UV stable, impact resistant, translucent cover Silicon photodiode light sensor Low power consumption, day or night Omni-directional.
These controllers automatically turn lights 'ON' and 'OFF' ...
Description:
These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas ...
These controllers automatically turn lights 'ON' and 'OFF' ...
Description:
These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas ...