PowerLED Lighting Controller, 5 → 24 V dc
1 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 179-3038
- Mfr. Part No.:
- SCC206
- Manufacturer:
- PowerLED
- COO (Country of Origin):
- CN
units | Per unit |
1 - 4 | €33.24 |
5 - 9 | €31.91 |
10 - 24 | €30.68 |
25 + | €28.09 |
Attribute | Value |
Voltage Rating | 5 → 24 V dc |
Range | 15 m |
Dimmable | Yes |
Length | 86 mm |
Width | 40 mm |
Height | 6.5mm |
Current Rating | 15 A |
Standards Met | CE Certified |